ICM-328-1-TT vs ICE-283-E1-TG feature comparison

ICM-328-1-TT Adam Technologies Inc

Buy Now Datasheet

ICE-283-E1-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECH 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature RPHS COMPLIANT STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Depth 0.177 inch
Body Length 1.4 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER COPPER
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYESTER
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 28 28
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare ICM-328-1-TT with alternatives

Compare ICE-283-E1-TG with alternatives