ICM-328-1-TT vs 110-99-328-41-001000 feature comparison

ICM-328-1-TT Adam Technologies Inc

Buy Now Datasheet

110-99-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECH MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature RPHS COMPLIANT DIP SOCKET
Body Breadth 0.4 inch 0.4 inch
Body Depth 0.177 inch 0.165 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN OVER COPPER Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 1 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 28 28
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Mill-Max
JESD-609 Code e0

Compare ICM-328-1-TT with alternatives

Compare 110-99-328-41-001000 with alternatives