-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2377
|
Newark | Dip Socket, 28 Position, Through Hole Vertical, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 110-99-328-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $2.1100 | Buy Now |
DISTI #
ED3128-ND
|
DigiKey | CONN IC DIP SOCKET 28POS TINLEAD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
644 In Stock |
|
$1.0209 / $1.9700 | Buy Now |
DISTI #
575-199328
|
Mouser Electronics | IC & Component Sockets 28P TIN PIN TIN CONT RoHS: Not Compliant | 1684 |
|
$1.0200 / $1.9700 | Buy Now |
DISTI #
70206331
|
RS | Conn IC Socket DIP 28 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A | Mill-Max 110-99-328-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$1.4800 / $1.9700 | Buy Now |
|
Future Electronics | 24 Positions Dual Row 2.54 mm Pitch Through Hole Dual In Line Socket RoHS: Non Compliant pbFree: No Min Qty: 154 Package Multiple: 14 Container: Tube | 0Tube |
|
$6.2700 / $6.4400 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
MMX110-99-328-41-001000
|
Heilind Electronics | STANDRD SOLDER TAIL DIP SOCKET | Americas - 220 in Stock1375 On Order |
|
$1.1645 / $1.2034 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 721 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 28 Pin, 300 Mil, PC Mount | 22 |
|
$1.5300 / $1.9125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-99-328-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-99-328-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 110-99-328-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-99-328-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-283-S-TG | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 110-99-328-41-001000 vs ICE-283-S-TG |
328-AG19DC | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 110-99-328-41-001000 vs 328-AG19DC |
ICE-283-SD2-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 110-99-328-41-001000 vs ICE-283-SD2-TT |
ICE-283-FS-TG | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 110-99-328-41-001000 vs ICE-283-FS-TG |
2-382409-1 | DIP28, IC SOCKET | TE's AMP | 110-99-328-41-001000 vs 2-382409-1 |
ICE-283-WB-TG | DIP28, IC SOCKET | 3M Electronics | 110-99-328-41-001000 vs ICE-283-WB-TG |
ICE-283-E2-TG30 | DIP28, IC SOCKET | 3M Electronics | 110-99-328-41-001000 vs ICE-283-E2-TG30 |
ICE-283-CP-TG30 | DIP28, IC SOCKET | 3M Electronics | 110-99-328-41-001000 vs ICE-283-CP-TG30 |
ICE-283-CP-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 110-99-328-41-001000 vs ICE-283-CP-TT |
ICE-283-S-TG | DIP28, IC SOCKET | 3M Electronics | 110-99-328-41-001000 vs ICE-283-S-TG |