ICM-080526020%ERE3 vs HM67-3216-161LFTR7 feature comparison

ICM-080526020%ERE3 Vishay Dale

Buy Now Datasheet

HM67-3216-161LFTR7 TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE BI TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.8 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 260 OHM Ω 160 OHM Ω
Rated Current 0.3 A 0.34 A
Rated Voltage 50 V 50 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 2
Packing Method TAPE AND REEL
Width 1.6 mm

Compare ICM-080526020%ERE3 with alternatives

Compare HM67-3216-161LFTR7 with alternatives