HM67-3216-161LFTR7 vs ICM0805ER900M feature comparison

HM67-3216-161LFTR7 TT electronics / BI Technologies

Buy Now Datasheet

ICM0805ER900M Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer BI TECHNOLOGIES CORP VISHAY DALE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.35 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.8 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 160 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.34 A 0.33 A
Rated Voltage 50 V 50 V
Width 1.6 mm 1.2 mm
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HM67-3216-161LFTR7 with alternatives