ICL8069CCZQ2
vs
ICL8069CMSQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTERSIL CORP
|
Part Package Code |
TO-92
|
|
Package Description |
PLASTIC, TO-92, 2 PIN
|
METAL CAN, TO-52, 2 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8542.39.00.01
|
Additional Feature |
LOW NOISE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-W2
|
O-MBCY-W2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
1.23 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Temp Coeff-Max |
0.0615 mV/°C
|
|
Base Number Matches |
1
|
4
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
1.25 V
|
Output Voltage-Min |
|
1.2 V
|
Output Voltage-Nom |
|
1.23 V
|
Package Equivalence Code |
|
SIP2,.1
|
Temp Coef of Voltage-Max |
|
50 ppm/°C
|
Temperature Grade |
|
MILITARY
|
Terminal Pitch |
|
2.54 mm
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
2.4%
|
|
|
|
Compare ICL8069CCZQ2 with alternatives