ICL8069CCSA vs ICL8069ACSA+T feature comparison

ICL8069CCSA Maxim Integrated Products

Buy Now Datasheet

ICL8069ACSA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOD SOD
Package Description SO-8 R-PDSO-G8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.10.00.50
Factory Lead Time 4 Weeks
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 1.23 V 1.23 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.0615 mV/°C 0.0123 mV/°C
Base Number Matches 4 2

Compare ICL8069CCSA with alternatives

Compare ICL8069ACSA+T with alternatives