ICL8069ACSA+T
vs
ICL8069DESA+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1227218
1227218
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOD
SOD
Package Description
R-PDSO-G8
R-PDSO-G8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
kg CO2e/kg
8.7
8.7
Average Weight (mg)
66.775
66.775
CO2e (mg)
580.943
580.943
Category CO2 Kg
8.7
8.7
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2010-12-15
2010-12-15
Additional Feature
LOW NOISE
LOW NOISE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
1.23 V
1.23 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
0.0123 mV/°C
0.123 mV/°C
Base Number Matches
1
1
Compare ICL8069ACSA+T with alternatives
Compare ICL8069DESA+ with alternatives