ICL8038BMJD vs ICL8038CCJD feature comparison

ICL8038BMJD Harris Semiconductor

Buy Now Datasheet

ICL8038CCJD Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -15 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 1 1
Number of Terminals 14 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Frequency-Max 0.1 MHz 0.1 MHz
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
Additional Feature IT CAN ALSO BE OPERATED FROM A +/-5V TO +/-15V DUAL SUPPLY
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare ICL8038BMJD with alternatives

Compare ICL8038CCJD with alternatives