ICL8038BMJD
vs
ICL8038BMDD/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
GE INDUSTRIAL SOLUTIONS
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-15 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-10 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Frequency-Max
0.1 MHz
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
15 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Base Number Matches
3
2
Compare ICL8038BMJD with alternatives
Compare ICL8038BMDD/883B with alternatives