ICL8038BMDD/C
vs
ICL8038BMDD/883C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE INDUSTRIAL SOLUTIONS
GENERAL ELECTRIC SOLID STATE
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
2
2
Rohs Code
No
Analog IC - Other Type
WAVEFORM GENERATION
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Compare ICL8038BMDD/C with alternatives
Compare ICL8038BMDD/883C with alternatives