ICL8038BMDD/883C vs ICL8038AMJD/HR feature comparison

ICL8038BMDD/883C ABB Industrial Connection and Solution

Buy Now Datasheet

ICL8038AMJD/HR General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE INDUSTRIAL SOLUTIONS GENERAL ELECTRIC SOLID STATE
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Rohs Code No
Analog IC - Other Type WAVEFORM GENERATION
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare ICL8038BMDD/883C with alternatives

Compare ICL8038AMJD/HR with alternatives