ICL7667EBA-T
vs
TC1427EPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TELEDYNE COMPONENTS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
17 V
16 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.06 µs
0.125 µs
Turn-on Time
0.04 µs
0.125 µs
Width
3.9 mm
Base Number Matches
1
3
Input Characteristics
STANDARD
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.2 A
Output Polarity
TRUE
Supply Current-Max
13 mA
Compare ICL7667EBA-T with alternatives
Compare TC1427EPA with alternatives