ICL7667EBA+T
vs
MC34151DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Part Package Code
8-SOIC_N-150_MIL
SOIC-8 Narrow Body
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
751-07
Date Of Intro
1989-02-01
High Side Driver
YES
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
17 V
18 V
Supply Voltage-Min
4.5 V
6.5 V
Supply Voltage-Nom
15 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.06 µs
0.1 µs
Turn-on Time
0.04 µs
0.1 µs
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Ihs Manufacturer
ONSEMI
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Output Peak Current Limit-Nom
1.5 A
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Compare ICL7667EBA+T with alternatives
Compare MC34151DG with alternatives