ICL7667EBA+ vs MIC4424BWM feature comparison

ICL7667EBA+ Analog Devices Inc

Buy Now Datasheet

MIC4424BWM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code 8-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8 16
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1989-02-01
Samacsys Manufacturer Analog Devices Microchip
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.9 mm 10.338 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.616 mm
Supply Voltage-Max 17 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.06 µs 0.1 µs
Turn-on Time 0.04 µs 0.1 µs
Width 3.9 mm 7.5945 mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Equivalence Code SOP16,.4
Technology BCDMOS

Compare ICL7667EBA+ with alternatives

Compare MIC4424BWM with alternatives