ICL7662CTV-4 vs LTC1044CL feature comparison

ICL7662CTV-4 Maxim Integrated Products

Buy Now Datasheet

LTC1044CL Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-99 BCY
Package Description TO-99, CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 9 V
Input Voltage-Min 4.5 V 1.5 V
Input Voltage-Nom 15 V 5 V
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A
Package Body Material METAL METAL
Package Code TO-99 BCY
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.85 mA
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER TRIPLER
Switching Frequency-Max 10 kHz 5 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ICL7662CTV-4 with alternatives

Compare LTC1044CL with alternatives