ICL7662CBA-T
vs
LT1054IDWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP16,.4
Pin Count
8
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
20 V
15 V
Input Voltage-Min
4.5 V
3.5 V
Input Voltage-Nom
15 V
7 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e0
e4
Length
4.9 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Current-Max (Isup)
0.85 mA
4.5 mA
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
35 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Control Mode
VOLTAGE-MODE
Moisture Sensitivity Level
1
Output Voltage-Max
-5.2 V
Output Voltage-Min
-4.7 V
Output Voltage-Nom
-5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ICL7662CBA-T with alternatives
Compare LT1054IDWRG4 with alternatives