ICL7660SIPAZ vs ICL7660SIPA feature comparison

ICL7660SIPAZ Integrated Device Technology Inc

Buy Now Datasheet

ICL7660SIPA Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTERSIL CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-06-12
Base Number Matches 3 5
Part Package Code PDIP, SOIC
Package Description PLASTIC, MS-001-BA, DIP-8
Pin Count 8, 8
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V
Input Voltage-Min 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.585 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Surface Mount NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 35 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare ICL7660SIPA with alternatives