ICL7660SIPA vs MAX860IUA+ feature comparison

ICL7660SIPA Harris Semiconductor

Buy Now Datasheet

MAX860IUA+ Maxim Integrated Products

Buy Now Datasheet
No Yes
Obsolete Transferred
HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
DIP-8 1.11 MM HEIGHT, LEAD FREE, UMAX-8
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
12 V 5.5 V
1.5 V 1.5 V
R-PDIP-T8 S-PDSO-G8
e0 e3
1 1
8 8
85 °C 85 °C
-25 °C -25 °C
0.02 A 0.06 A
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
DIP8,.3 TSSOP8,.19
RECTANGULAR SQUARE
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
0.18 mA
NO YES
DOUBLER INVERTER DOUBLER INVERTER
17.5 kHz 130 kHz
CMOS CMOS
OTHER OTHER
TIN LEAD MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
5 2
Yes
SOIC
8
5 V
3 mm
1
260
1.1 mm
30
3 mm

Compare ICL7660SIPA with alternatives

Compare MAX860IUA+ with alternatives