ICL7660SIBA vs ICL7660SCBA-T13 feature comparison

ICL7660SIBA Harris Semiconductor

Buy Now Datasheet

ICL7660SCBA-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description SOP, SOP8,.25 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V
Input Voltage-Min 1.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.02 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.18 mA
Surface Mount YES
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 17.5 kHz
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 2 1

Compare ICL7660SIBA with alternatives

Compare ICL7660SCBA-T13 with alternatives