ICL7660SIBA vs ICL7660SCBAZ-T7 feature comparison

ICL7660SIBA General Electric Solid State

Buy Now Datasheet

ICL7660SCBAZ-T7 Renesas Electronics Corporation

Buy Now Datasheet
No Yes
Transferred Active
GENERAL ELECTRIC SOLID STATE RENESAS ELECTRONICS CORP
SOP, SOP8,.25 SOP, SOP8,.25
unknown compliant
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
e0 e3
8 8
85 °C 70 °C
-25 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified
YES YES
CMOS CMOS
OTHER COMMERCIAL
Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
6 2
EAR99
SWITCHED CAPACITOR CONVERTER
12 V
1.5 V
5 V
4.9 mm
1
1
260
1.75 mm
DOUBLER
10 kHz
30
3.9 mm

Compare ICL7660SCBAZ-T7 with alternatives