ICL7660CPA vs LMC7660IN/NOPB feature comparison

ICL7660CPA Maxim Integrated Products

Buy Now Datasheet

LMC7660IN/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-8 DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 10 V 10 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Length 9.375 mm 9.817 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A 0.05 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Current-Max (Isup) 0.225 mA 0.4 mA
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 10 kHz 10 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max -10 V
Output Voltage-Min -1.5 V
Output Voltage-Nom -10 V

Compare ICL7660CPA with alternatives

Compare LMC7660IN/NOPB with alternatives