ICL7660AMTV/HR
vs
LTC1044ACS8#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TO-99
SOIC
Package Description
, CAN8,.2
SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
12 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.02 A
0.02 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
CAN8,.2
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Surface Mount
NO
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
2
Manufacturer Package Code
S8
Length
4.9 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.2 mA
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare ICL7660AMTV/HR with alternatives
Compare LTC1044ACS8#TRPBF with alternatives