LTC1044ACS8#TRPBF vs ADM8828ARTZ-REEL feature comparison

LTC1044ACS8#TRPBF Linear Technology

Buy Now Datasheet

ADM8828ARTZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOT-23
Package Description SOIC-8 LSSOP,
Pin Count 8 6
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e4
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.45 mm
Supply Current-Max (Isup) 0.2 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 1.65 mm
Base Number Matches 2 2
Pbfree Code Yes
Input Voltage-Nom 5 V
Switching Frequency-Max 190 kHz

Compare LTC1044ACS8#TRPBF with alternatives

Compare ADM8828ARTZ-REEL with alternatives