ICL7660ACPA vs TPS60400DBVT feature comparison

ICL7660ACPA Rochester Electronics LLC

Buy Now Datasheet

TPS60400DBVT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOT-23
Package Description PLASTIC, DIP-8 GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 8 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V 5.25 V
Input Voltage-Min 1.5 V 1.6 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDSO-G5
JESD-609 Code e0 e4
Length 9.585 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Equivalence Code DIP8,.3 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 5.33 mm 1.45 mm
Surface Mount NO YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 10 kHz 350 kHz
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Width 7.62 mm 1.6 mm
Base Number Matches 5 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current-Max 0.06 A
Output Voltage-Max -1.6 V
Output Voltage-Min -5.25 V
Output Voltage-Nom -5 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare ICL7660ACPA with alternatives

Compare TPS60400DBVT with alternatives