TPS60400DBVT vs MAX860IUA+ feature comparison

TPS60400DBVT Texas Instruments

Buy Now Datasheet

MAX860IUA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description GREEN, PLASTIC, SOT-23, 5 PIN 1.11 MM HEIGHT, LEAD FREE, UMAX-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 5.5 V
Input Voltage-Min 1.6 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.06 A 0.06 A
Output Voltage-Max -1.6 V
Output Voltage-Min -5.25 V
Output Voltage-Nom -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 350 kHz 130 kHz
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 1 2
Technology CMOS

Compare TPS60400DBVT with alternatives

Compare MAX860IUA+ with alternatives