ICL7611DCPAZ vs ICL7611DCPA feature comparison

ICL7611DCPAZ Renesas Electronics Corporation

Buy Now Datasheet

ICL7611DCPA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code PDIP DIP
Package Description DIP-8 LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code E8.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks 4 Weeks
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0004 µA 0.004 µA
Common-mode Reject Ratio-Nom 96 dB 80 dB
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.585 mm 9.375 mm
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.33 mm 4.572 mm
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 44 44
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 245
Programmable Power YES
Qualification Status Not Qualified
Supply Current-Max 2.5 mA
Voltage Gain-Min 4000

Compare ICL7611DCPAZ with alternatives

Compare ICL7611DCPA with alternatives