ICL7611DCPA
vs
OPA2681N1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, MS-001BA, DIP-8
SOP, SOP14,.25
Pin Count
8
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
65 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
87 dB
52 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
20000 µV
7500 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G14
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-9 V
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
2
Number of Terminals
8
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Programmable Power
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1.6 V/us
2100 V/us
Supply Current-Max
2.5 mA
13.6 mA
Supply Voltage Limit-Max
9 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1400
280000
Voltage Gain-Min
10000
Base Number Matches
2
4
Pbfree Code
No
Length
8.65 mm
Power Supplies
5/+-5 V
Seated Height-Max
1.75 mm
Slew Rate-Min
570 V/us
Wideband
YES
Width
3.9 mm
Compare ICL7611DCPA with alternatives
Compare OPA2681N1 with alternatives