OPA2681N1
vs
OPA2681N/2K5G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-14
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
52 dB
52 dB
Input Offset Voltage-Max
7500 µV
7500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Neg Supply Voltage Limit-Max
-6.5 V
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
2100 V/us
2100 V/us
Supply Voltage Limit-Max
6.5 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
280000
280000
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
65 µA
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
SOP14,.25
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Slew Rate-Min
570 V/us
Supply Current-Max
13.6 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
YES
Compare OPA2681N1 with alternatives
Compare OPA2681N/2K5G4 with alternatives