ICL7611BCTV+ vs ICL7611BMTY/883C feature comparison

ICL7611BCTV+ Maxim Integrated Products

Buy Now Datasheet

ICL7611BMTY/883C General Electric Solid State

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC GENERAL ELECTRIC SOLID STATE
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Low-Bias YES YES
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 9 V
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 4000 10000
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.004 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 96 dB
JESD-609 Code e0
Micropower NO
Screening Level MIL-STD-883 Class C
Slew Rate-Nom 1.6 V/us
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Unity Gain BW-Nom 1400

Compare ICL7611BCTV+ with alternatives

Compare ICL7611BMTY/883C with alternatives