ICL7611BMTY/883C
vs
ICL7611BMTV-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
MAXIM INTEGRATED PRODUCTS INC
Package Description
, CAN8,.2
TO-99,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
96 dB
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Programmable Power
YES
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
Slew Rate-Nom
1.6 V/us
0.016 V/us
Supply Current-Max
2.5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
1400
44
Voltage Gain-Min
10000
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-99
Pin Count
8
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Code
TO-99
Supply Voltage Limit-Max
9 V
Surface Mount
NO
Compare ICL7611BMTY/883C with alternatives
Compare ICL7611BMTV-T with alternatives