ICL7116CPL+ vs TC7116ACPT713 feature comparison

ICL7116CPL+ Maxim Integrated Products

Buy Now Datasheet

TC7116ACPT713 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 QFP, QFP44,.57SQ,32
Pin Count 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 3.35 V
Converter Type ADC, DUAL-SLOPE A/D CONVERTER
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.07 mm 10 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY 7-SEGMENT
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP40,.6 QFP44,.57SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.75 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm 10 mm
Base Number Matches 2 1
Analog Input Voltage-Min 2.7 V
Screening Level TS 16949
Supply Current-Max 1.8 mA

Compare ICL7116CPL+ with alternatives

Compare TC7116ACPT713 with alternatives