TC7116ACPT713 vs TC7116IJL feature comparison

TC7116ACPT713 Microchip Technology Inc

Buy Now Datasheet

TC7116IJL Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Package Description QFP, QFP44,.57SQ,32 CERDIP-40
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.35 V 2 V
Analog Input Voltage-Min 2.7 V 0.2 V
Converter Type A/D CONVERTER ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 R-GDIP-T40
JESD-609 Code e3 e0
Length 10 mm
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Bit Code 7-SEGMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP DIP
Package Equivalence Code QFP44,.57SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 2.75 mm
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Nom 9 V 9 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm
Base Number Matches 1 3
Linearity Error-Max (EL) 0.0122%
Number of Bits 13

Compare TC7116ACPT713 with alternatives