ICL3244IV-T
vs
ICL3244ECB-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SSOP
SOIC
Package Description
TSSOP, TSSOP28,.25
PLASTIC, MS-013-AE, SOIC-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
9.7 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.25
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
5
5
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Compare ICL3244IV-T with alternatives
Compare ICL3244ECB-T with alternatives