ICL3243IAZ-T vs ICL3243CVZ-T feature comparison

ICL3243IAZ-T Intersil Corporation

Buy Now Datasheet

ICL3243CVZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, SSOP, TSSOP SOIC, SSOP, TSSOP
Package Description SSOP, SSOP28,.3 TSSOP, TSSOP28,.25
Pin Count 28, 28, 28 28, 28, 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 9.7 mm
Moisture Sensitivity Level 2 3
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP28,.3 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 300 ns 300 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 4.4 mm
Base Number Matches 2 2

Compare ICL3243IAZ-T with alternatives

Compare ICL3243CVZ-T with alternatives