ICL3243IA
vs
MAX3243EAI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1750235
1232006
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
PLASTIC, MO-150AH, SSOP-28
5.30 MM, MO-150, SSOP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
11.7
11.7
Average Weight (mg)
290.15
290.15
CO2e (mg)
3394.755
3394.755
Category CO2 Kg
11.7
11.7
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2018-06-27
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
5 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
1.99 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.29 mm
Base Number Matches
3
1
Pbfree Code
No
Total Weight
223.7
CO2
2617.2899999999995
CAS Accounted for Wt
86
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01
Additional Feature
5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN
Output Characteristics
3-STATE
Output Polarity
INVERTED
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare ICL3243IA with alternatives
Compare MAX3243EAI with alternatives