ICL3241IB vs ICL3241IVZ feature comparison

ICL3241IB Renesas Electronics Corporation

Buy Now Datasheet

ICL3241IVZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description SOIC-28 TSSOP, TSSOP28,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
kg CO2e/kg 11.7 11.7
Average Weight (mg) 843.2 142
CO2e (mg) 9865.44 1661.4
Category CO2 Kg 11.7 11.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2012-06-18
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 9.7 mm
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP28,.4 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 3 1
parentfamilyid 1750233
Part Package Code TSSOP
Pin Count 28
High Level Input Current-Max 0.000001 A
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Receive Delay-Max 300 ns
Supply Current-Max 1 mA
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare ICL3241IVZ with alternatives