ICL3241ECAZ-T vs MAX3241ECAI feature comparison

ICL3241ECAZ-T Intersil Corporation

Buy Now Datasheet

MAX3241ECAI Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP, TSSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP, SSOP28,.4
Pin Count 28, 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 4 Weeks
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 2 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.15 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 5.3 mm 5.29 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No

Compare ICL3241ECAZ-T with alternatives

Compare MAX3241ECAI with alternatives