ICL3241CVZ
vs
MAX3241EEWI+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP, TSSOP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
SOP, SOP28,.4
Pin Count
28, 28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
NO
NO
Driver Number of Bits
3
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
9.7 mm
17.9 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
5 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.25
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
5
5
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Compare ICL3241CVZ with alternatives
Compare MAX3241EEWI+T with alternatives