ICL3238EIAH-T
vs
ICL3238ECA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP,
|
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
|
Driver Number of Bits |
5
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
|
JESD-30 Code |
R-PDSO-G28
|
|
Length |
10.2 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
3
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
3
|
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3.15 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.3 mm
|
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare ICL3238EIAH-T with alternatives
Compare ICL3238ECA with alternatives