ICL3232IVZ vs MAX3224EAP-T feature comparison

ICL3232IVZ Integrated Device Technology Inc

Buy Now Datasheet

MAX3224EAP-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description , SSOP, SSOP20,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-31
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code SSOP
Pin Count 20
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 7.2 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.29 mm

Compare MAX3224EAP-T with alternatives