ICL3232EIAZ vs ICL3232EIA-T feature comparison

ICL3232EIAZ Rochester Electronics LLC

Buy Now Datasheet

ICL3232EIA-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SSOP SSOP
Package Description ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 PLASTIC, MO-150AC, SSOP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.15 V 3.15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 5.3 mm
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP16,.3
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1 mA

Compare ICL3232EIAZ with alternatives

Compare ICL3232EIA-T with alternatives