ICL3232ECAZ vs ISL83385EIB feature comparison

ICL3232ECAZ Rochester Electronics LLC

Buy Now Datasheet

ISL83385EIB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SOIC
Package Description ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 PLASTIC, MS-013AB, SOIC-18
Pin Count 16 18
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G18
JESD-609 Code e3 e0
Length 6.2 mm 11.55 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 16 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.15 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 7.5 mm
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare ICL3232ECAZ with alternatives

Compare ISL83385EIB with alternatives