ICL3227IA vs TRS3227EIDBG4 feature comparison

ICL3227IA Rochester Electronics LLC

Buy Now Datasheet

TRS3227EIDBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description PLASTIC, MO-150AC, SSOP-16 SSOP, SSOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 6.2 mm 6.2 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Receiver Number of Bits 1 1
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
Additional Feature ALSO OPERATES AT 5V
High Level Input Current-Max 0.000001 A
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP16,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 2 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare ICL3227IA with alternatives

Compare TRS3227EIDBG4 with alternatives