ICL3223ECA
vs
ICL3232IVZ-T7A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
PLASTIC, MO-150AE, SSOP-20
|
,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
26 Weeks, 1 Day
|
Differential Output |
NO
|
|
Driver Number of Bits |
2
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e0
|
e3
|
Length |
7.2 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
2
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP20,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
1.99 mm
|
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.15 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.29 mm
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
M16.173
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare ICL3223ECA with alternatives
Compare ICL3232IVZ-T7A with alternatives