ICL3222IVZ
vs
SN75C3223EPWG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC, SSOP, TSSOP
TSSOP
Package Description
TSSOP, TSSOP20,.25
TSSOP, TSSOP20,.25
Pin Count
18, 20, 20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
2
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
3
1
Pbfree Code
Yes
Additional Feature
ALSO OPERATES AT 5V SUPPLY
High Level Input Current-Max
0.000001 A
Compare ICL3222IVZ with alternatives
Compare SN75C3223EPWG4 with alternatives