ICL3222CVZ-T vs SP3222EBCT/TR feature comparison

ICL3222CVZ-T Renesas Electronics Corporation

Buy Now Datasheet

SP3222EBCT/TR Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP EXAR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP, SOP18,.4
Pin Count 20 18
Manufacturer Package Code M20.173
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-F; TIA-232-F; V.24; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3 e0
Length 6.5 mm 11.55 mm
Moisture Sensitivity Level 3 2
Number of Functions 2 2
Number of Terminals 20 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 2 2
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.15 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP18,.4
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1 mA

Compare ICL3222CVZ-T with alternatives

Compare SP3222EBCT/TR with alternatives