ICL3222CP
vs
SP3222EBCP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIPEX CORP
Part Package Code
DIP
Package Description
PLASTIC, MS-001BC, DIP-18
PLASTIC, MS-001AC, DIP-18 PIN
Pin Count
18
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-F; TIA-232-F; V.24; V.28
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
JESD-609 Code
e0
e0
Length
21.91 mm
22.86 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
2
2
Number of Terminals
18
18
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receive Delay-Max
300 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.33 mm
5.334 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Out Swing-Min
10 V
Package Equivalence Code
DIP18,.3
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Compare SP3222EBCP with alternatives