ICL3221EIAZ vs ICL3221ECVZ feature comparison

ICL3221EIAZ Intersil Corporation

Buy Now Datasheet

ICL3221ECVZ Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP, TSSOP
Package Description ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16
Pin Count 16, 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 78 Weeks
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 6.2 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.15 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 3 3
Date Of Intro 2020-10-31

Compare ICL3221EIAZ with alternatives