ICL3221ECVZ
vs
ICL3221EIV-T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-10-31
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TSSOP
|
Package Description |
|
PLASTIC, MO-153AB, TSSOP-16
|
Pin Count |
|
16
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface IC Type |
|
LINE TRANSCEIVER
|
Interface Standard |
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
1 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.15 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
4.4 mm
|
|
|
|
Compare ICL3221EIV-T with alternatives